ECO-S1CA393DA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 71
Unit Price: €6.85000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €2.42628
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €2.52222
Datasheet
39000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 22mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1CA393DA

DigiKey Part Number
P6561-ND
Manufacturer
Manufacturer Product Number
ECO-S1CA393DA
Description
CAP ALUM 39000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
39000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 22mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1CA393DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
22mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.1 A @ 120 Hz
Ripple Current @ High Frequency
5.865 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes