ECJ-ZEB1E331K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 148.893
Unit Price: €0.08000
Datasheet

Direct


Murata Electronics
In Stock: 126.950
Unit Price: €0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 142.300
Unit Price: €0.08000
Datasheet

Similar


Murata Electronics
In Stock: 131.109
Unit Price: €0.08000
Datasheet

Similar


Murata Electronics
In Stock: 253.872
Unit Price: €0.08000
Datasheet

Similar


Taiyo Yuden
In Stock: 269.136
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 304.322
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3.437
Unit Price: €0.08000
Datasheet

Parametric Equivalent


TDK
In Stock: 27.049
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.00435
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 73.106
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.00399
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 30.000
Unit Price: €0.08000
Datasheet
330 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-ZEB1E331K

DigiKey Part Number
PCC2127TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-ZEB1E331K
Description
CAP CER 330PF 25V X7R 0201
Customer Reference
Detailed Description
330 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-ZEB1E331K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71E331KA01DMurata Electronics148.893490-3178-1-ND€0.08000Direct
GRM033R71E331KA01JMurata Electronics126.950490-8162-1-ND€0.08000Direct
GRM033R71H331KA12DMurata Electronics142.300490-17085-1-ND€0.08000Upgrade
GRM0335C1E331GA01DMurata Electronics131.109490-16372-1-ND€0.08000Similar
GRM0335C1E331JA01DMurata Electronics253.872490-14331-1-ND€0.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes