ECJ-BVB1C105M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7.295
Unit Price: €0.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 9.056
Unit Price: €0.12000
Datasheet

Direct


KEMET
In Stock: 7.193
Unit Price: €0.21000
Datasheet

Direct


KEMET
In Stock: 44.853
Unit Price: €0.19000
Datasheet

Direct


TDK
In Stock: 21.563
Unit Price: €0.10000
Datasheet

Direct


TDK
In Stock: 31.903
Unit Price: €0.10000
Datasheet

Direct


YAGEO
In Stock: 15.122
Unit Price: €0.09000
Datasheet

Direct


TDK
In Stock: 3.856
Unit Price: €0.14000
Datasheet

Direct


Taiyo Yuden
In Stock: 125.199
Unit Price: €0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 90.748
Unit Price: €0.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.908
Unit Price: €0.26000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.059
Unit Price: €0.31000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 142.054
Unit Price: €0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28.290
Unit Price: €0.37000
Datasheet
1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-BVB1C105M

DigiKey Part Number
PCC2428TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-BVB1C105M
Description
CAP CER 1UF 16V X5R 0603
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-BVB1C105M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes