Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-4YB0J226M | |
|---|---|
DigiKey Part Number | PCC2179TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-4YB0J226M |
Description | CAP CER 22UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12106D226MAT2A | KYOCERA AVX | 800 | 478-KGM32AR50J226MUCT-ND | €0.85000 | Direct |
| C1210C226M9PACTU | KEMET | 1.819 | 399-C1210C226M9PACTUCT-ND | €1.04000 | Direct |
| C3225X5R0J226M200AA | TDK | 956 | 445-7734-1-ND | €0.60000 | Direct |
| CC1210MKX5R5BB226 | YAGEO | 1.493 | 311-4529-1-ND | €0.40000 | Direct |
| GRM32DR60J226MA01L | Murata Electronics | 4.016 | 490-1885-1-ND | €0.88000 | Direct |








