ECJ-3YB1A106M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2.697
Unit Price: €0.54000
Datasheet

Direct


Murata Electronics
In Stock: 7.641
Unit Price: €0.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.14309
Datasheet

Direct


Taiyo Yuden
In Stock: 4.669
Unit Price: €0.28000
Datasheet

Direct


Taiyo Yuden
In Stock: 3.316
Unit Price: €0.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 371.961
Unit Price: €0.47000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.422
Unit Price: €0.53000
Datasheet

Upgrade


Knowles Novacap
In Stock: 2.834
Unit Price: €4.55000
Datasheet

Upgrade


Knowles Novacap
In Stock: 545
Unit Price: €3.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.062
Unit Price: €0.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.965
Unit Price: €0.53000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.774
Unit Price: €0.36000
Datasheet

Upgrade


KEMET
In Stock: 13.826
Unit Price: €2.14000
Datasheet

Upgrade


KEMET
In Stock: 918
Unit Price: €1.64000
Datasheet
10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YB1A106M

DigiKey Part Number
PCC2178TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YB1A106M
Description
CAP CER 10UF 10V X5R 1206
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes