ECJ-3VC2A152J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 4.185
Unit Price: €0.45000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.04494
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.21000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.09110
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.11992
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.70977
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.37339
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.43584
Datasheet

Upgrade


KEMET
In Stock: 12.790
Unit Price: €0.52000
Datasheet

Upgrade


KEMET
In Stock: 8.250
Unit Price: €0.48000
Datasheet

Upgrade


TDK
In Stock: 4.834
Unit Price: €0.23000
Datasheet

Upgrade


YAGEO
In Stock: 940
Unit Price: €0.26000
Datasheet

Upgrade


YAGEO
In Stock: 7.286
Unit Price: €0.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 18.822
Unit Price: €0.62000
Datasheet
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3VC2A152J

DigiKey Part Number
PCC2004TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3VC2A152J
Description
CAP CER 1500PF 100V C0G/NP0 1206
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-3VC2A152J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes