Direct
Direct
Direct
Direct
Direct
Direct
Upgrade



ECJ-3FB2J472K | |
|---|---|
DigiKey Part Number | PCC2294TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-3FB2J472K |
Description | CAP CER 4700PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECJ-3FB2J472K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206CC472KAT1A | KYOCERA AVX | 0 | 1206CC472KAT1A-ND | €0.21048 | Direct |
| C1206C472KBRACTU | KEMET | 3.430 | 399-C1206C472KBRACTUCT-ND | €0.31000 | Direct |
| C3216X7R2J472K115AA | TDK | 96.660 | 445-2290-1-ND | €0.21000 | Direct |
| CL31B472KHFSFNE | Samsung Electro-Mechanics | 0 | 1276-3170-2-ND | €0.06466 | Direct |
| GRM31BR72J472KW01L | Murata Electronics | 12.752 | 490-3510-1-ND | €0.53000 | Direct |







