ECJ-3FB1C105K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: €1.86345
Datasheet

Direct


KYOCERA AVX
In Stock: 26.135
Unit Price: €0.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 2.515
Unit Price: €0.24000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: €0.23886
Datasheet

Direct


YAGEO
In Stock: 131.234
Unit Price: €0.20000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 122.884
Unit Price: €0.11000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: €0.01718
Datasheet

Direct


Murata Electronics
In Stock: 27.064
Unit Price: €0.27000
Datasheet

Direct


Murata Electronics
In Stock: 23.423
Unit Price: €0.25000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.46971
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.07201
Datasheet

Direct


Vishay Vitramon
In Stock: 6.669
Unit Price: €0.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.114
Unit Price: €0.74000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.678
Unit Price: €0.62000
Datasheet
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3FB1C105K

DigiKey Part Number
PCC2471TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3FB1C105K
Description
CAP CER 1UF 16V X7R 1206
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes