Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ECJ-2YB1C274K | |
|---|---|
DigiKey Part Number | PCC1916TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECJ-2YB1C274K |
Description | CAP CER 0.27UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805YC274KAT2A | KYOCERA AVX | 4.971 | 478-1401-1-ND | €0.27000 | Direct |
| C0805C274K4RACTU | KEMET | 12.492 | 399-C0805C274K4RACTUCT-ND | €0.51000 | Direct |
| CC0805KRX7R7BB274 | YAGEO | 3.922 | 311-4311-1-ND | €0.18000 | Direct |
| VJ0805Y274KXJRW1BC | Vishay Vitramon | 0 | VJ0805Y274KXJRW1BC-ND | €0.06166 | Direct |
| VJ0805Y274KXJTW1BC | Vishay Vitramon | 0 | VJ0805Y274KXJTW1BC-ND | €0.07458 | Direct |






