ECJ-2VF1C224Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 3.725
Unit Price: €0.30000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.05281
Datasheet

Upgrade


KEMET
In Stock: 18.671
Unit Price: €0.12000
Datasheet

Upgrade


KEMET
In Stock: 4.909
Unit Price: €0.19000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.12000
Datasheet

Upgrade


YAGEO
In Stock: 1.357
Unit Price: €0.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.550
Unit Price: €0.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.892
Unit Price: €0.14000
Datasheet
0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VF1C224Z

DigiKey Part Number
PCC1845TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VF1C224Z
Description
CAP CER 0.22UF 16V Y5V 0805
Customer Reference
Detailed Description
0.22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VF1C224Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes