ECJ-2VB1H152K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.91439
Datasheet

Direct


Walsin Technology Corporation
In Stock: 6.814
Unit Price: €0.09000
Datasheet

Direct


KEMET
In Stock: 23.250
Unit Price: €0.23000
Datasheet

Direct


TDK
In Stock: 36.587
Unit Price: €0.13000
Datasheet

Direct


YAGEO
In Stock: 29.992
Unit Price: €0.09000
Datasheet

Direct


Murata Electronics
In Stock: 61.318
Unit Price: €0.15000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.01621
Datasheet

Direct


KYOCERA AVX
In Stock: 9.556
Unit Price: €0.11000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.12724
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.03444
Datasheet

Upgrade


KEMET
In Stock: 4.142
Unit Price: €1.35000
Datasheet

Upgrade


KEMET
In Stock: 8.002
Unit Price: €0.35000
Datasheet

Upgrade


KEMET
In Stock: 1.844
Unit Price: €0.34000
Datasheet

Upgrade


KEMET
In Stock: 147.767
Unit Price: €0.12000
Datasheet
1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VB1H152K

DigiKey Part Number
PCC152BNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VB1H152K
Description
CAP CER 1500PF 50V X7R 0805
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VB1H152K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes