ECJ-2VB1C683K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2.854
Unit Price: €0.32000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.05220
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.12997
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.03860
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.03401
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.09221
Datasheet

Upgrade


KEMET
In Stock: 4.524
Unit Price: €0.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.11043
Datasheet

Upgrade


KEMET
In Stock: 6.196
Unit Price: €0.43000
Datasheet

Upgrade


KEMET
In Stock: 2.589
Unit Price: €0.27000
Datasheet

Upgrade


KEMET
In Stock: 2.438
Unit Price: €0.32000
Datasheet

Upgrade


KEMET
In Stock: 6.635
Unit Price: €0.15000
Datasheet

Upgrade


TDK
In Stock: 7.561
Unit Price: €0.20000
Datasheet

Upgrade


TDK
In Stock: 1.792
Unit Price: €0.17000
Datasheet
0.068 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VB1C683K

DigiKey Part Number
PCC1810TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VB1C683K
Description
CAP CER 0.068UF 16V X7R 0805
Customer Reference
Detailed Description
0.068 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VB1C683K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes