ECJ-2VB1C473K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 10.980
Unit Price: €0.19000
Datasheet

Direct


KYOCERA AVX
In Stock: 6.798
Unit Price: €0.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.03860
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.03401
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.39726
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.11906
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.90302
Datasheet

Upgrade


KEMET
In Stock: 2.411
Unit Price: €2.78000
Datasheet

Upgrade


KEMET
In Stock: 235
Unit Price: €1.64000
Datasheet

Upgrade


KEMET
In Stock: 11.656
Unit Price: €0.37000
Datasheet

Upgrade


KEMET
In Stock: 36.347
Unit Price: €0.65000
Datasheet

Upgrade


KEMET
In Stock: 2.937
Unit Price: €0.37000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.09110
Datasheet

Upgrade


KEMET
In Stock: 4.296
Unit Price: €0.37000
Datasheet
0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2VB1C473K

DigiKey Part Number
PCC1808TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2VB1C473K
Description
CAP CER 0.047UF 16V X7R 0805
Customer Reference
Detailed Description
0.047 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2VB1C473K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes