ECJ-2FF1E105Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 50.039
Unit Price: €0.15000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: €0.01569
Datasheet

Direct


YAGEO
In Stock: 43.916
Unit Price: €0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.02532
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17.164
Unit Price: €0.18000
Datasheet

Upgrade


KEMET
In Stock: 12.740
Unit Price: €0.64000
Datasheet

Upgrade


YAGEO
In Stock: 51.584
Unit Price: €0.17000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 255.804
Unit Price: €0.11000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2.149.449
Unit Price: €0.11000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.288
Unit Price: €0.43000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 10
Unit Price: €0.09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2.255
Unit Price: €0.09000
Datasheet
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2FF1E105Z

DigiKey Part Number
PCC2230TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2FF1E105Z
Description
CAP CER 1UF 25V Y5V 0805
Customer Reference
Detailed Description
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2FF1E105Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes