ECJ-2FF1A106Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 16.939
Unit Price: €0.25000
Datasheet

Direct


YAGEO
In Stock: 55.295
Unit Price: €0.14000
Datasheet

Upgrade


YAGEO
In Stock: 56.244
Unit Price: €0.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 20.158
Unit Price: €0.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 29.257
Unit Price: €0.14000
Datasheet
10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2FF1A106Z

DigiKey Part Number
PCC2233TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2FF1A106Z
Description
CAP CER 10UF 10V Y5V 0805
Customer Reference
Detailed Description
10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-2FF1A106Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805ZG106ZAT2AKYOCERA AVX16.939478-KGM21AV51A106ZUCT-ND€0.25000Direct
CC0805ZKY5V6BB106YAGEO55.295311-1355-1-ND€0.14000Direct
CC0805ZKY5V7BB106YAGEO56.244311-2085-1-ND€0.22000Upgrade
C0805C106Z8VACTUKEMET20.158399-C0805C106Z8VACTUCT-ND€0.14000Parametric Equivalent
CC0805ZFY5V6BB106YAGEO29.25713-CC0805ZFY5V6BB106CT-ND€0.14000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes