ECJ-1VC1H820J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1.725
Unit Price: €0.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 33.191
Unit Price: €0.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 84.612
Unit Price: €0.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 4.589
Unit Price: €0.08000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.27497
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.32982
Datasheet

Upgrade


KEMET
In Stock: 8.496
Unit Price: €0.81000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.14682
Datasheet

Upgrade


KEMET
In Stock: 4.422
Unit Price: €0.49000
Datasheet

Upgrade


KEMET
In Stock: 396
Unit Price: €0.22000
Datasheet

Upgrade


KEMET
In Stock: 4.106
Unit Price: €0.25000
Datasheet

Upgrade


TDK
In Stock: 2.947
Unit Price: €0.08000
Datasheet

Upgrade


TDK
In Stock: 6.560
Unit Price: €0.11000
Datasheet

Upgrade


YAGEO
In Stock: 26.527
Unit Price: €0.14000
Datasheet
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC1H820J

DigiKey Part Number
PCC820ACVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VC1H820J
Description
CAP CER 82PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VC1H820J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes