ECJ-1VC1H470J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.08000
Datasheet

Direct


KEMET
In Stock: 197.026
Unit Price: €0.11000
Datasheet

Direct


TDK
In Stock: 9.012
Unit Price: €0.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 44.133
Unit Price: €0.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 58.487
Unit Price: €0.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 42.091
Unit Price: €0.21000
Datasheet

Direct


Vishay Vitramon
In Stock: 2.264
Unit Price: €0.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.01291
Datasheet

Upgrade


KEMET
In Stock: 5.150
Unit Price: €0.89000
Datasheet

Upgrade


KEMET
In Stock: 7.654
Unit Price: €0.81000
Datasheet

Upgrade


KEMET
In Stock: 1.875
Unit Price: €0.54000
Datasheet

Upgrade


KEMET
In Stock: 30.759
Unit Price: €0.49000
Datasheet

Upgrade


KEMET
In Stock: 289.197
Unit Price: €0.08000
Datasheet

Upgrade


KEMET
In Stock: 33.173
Unit Price: €0.25000
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC1H470J

DigiKey Part Number
PCC470ACVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VC1H470J
Description
CAP CER 47PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VC1H470J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes