ECJ-1VC1H330J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 53.876
Unit Price: €0.09000
Datasheet

Direct


KEMET
In Stock: 524.079
Unit Price: €0.11000
Datasheet

Direct


TDK
In Stock: 9.589
Unit Price: €0.15000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1.812.992
Unit Price: €0.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 38.481
Unit Price: €0.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 87.295
Unit Price: €0.09000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 1.036
Unit Price: €0.09000
Datasheet

Direct


Vishay Vitramon
In Stock: 48.525
Unit Price: €0.09000
Datasheet

Direct


Vishay Vitramon
In Stock: 15.000
Unit Price: €0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.44299
Datasheet

Upgrade


KEMET
In Stock: 3.210
Unit Price: €0.90000
Datasheet

Upgrade


KEMET
In Stock: 39.088
Unit Price: €0.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.14867
Datasheet

Upgrade


KEMET
In Stock: 12.140
Unit Price: €0.50000
Datasheet
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC1H330J

DigiKey Part Number
PCC330ACVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VC1H330J
Description
CAP CER 33PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VC1H330J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes