ECJ-1VC1H221J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 2.870
Unit Price: €0.08000
Datasheet

Direct


KEMET
In Stock: 219.378
Unit Price: €0.08000
Datasheet

Direct


TDK
In Stock: 25.723
Unit Price: €0.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 21.164
Unit Price: €0.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 95.888
Unit Price: €0.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 32.502
Unit Price: €0.23000
Datasheet

Direct


Vishay Vitramon
In Stock: 20.358
Unit Price: €0.09000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.01716
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.30628
Datasheet

Upgrade


KEMET
In Stock: 79.539
Unit Price: €0.92000
Datasheet

Upgrade


KEMET
In Stock: 3.293
Unit Price: €0.59000
Datasheet

Upgrade


KEMET
In Stock: 39.598
Unit Price: €0.55000
Datasheet

Upgrade


KEMET
In Stock: 67.970
Unit Price: €0.25000
Datasheet

Upgrade


KEMET
In Stock: 67.466
Unit Price: €0.08000
Datasheet
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC1H221J

DigiKey Part Number
PCC221ACVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VC1H221J
Description
CAP CER 220PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VC1H221J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes