ECJ-1VC1H040C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 24.146
Unit Price: €0.17000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.02839
Datasheet

Direct


TDK
In Stock: 7.905
Unit Price: €0.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.380
Unit Price: €0.16000
Datasheet

Upgrade


TDK
In Stock: 7.700
Unit Price: €0.12000
Datasheet

Upgrade


TDK
In Stock: 3.223
Unit Price: €0.16000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00441
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.08196
Datasheet

Parametric Equivalent


TDK
In Stock: 12.661
Unit Price: €0.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6.296
Unit Price: €0.14000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 33.897
Unit Price: €0.08000
Datasheet

Parametric Equivalent


TDK
In Stock: 294
Unit Price: €0.12000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 44.884
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3.677
Unit Price: €0.08000
Datasheet
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC1H040C

DigiKey Part Number
PCC040CVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VC1H040C
Description
CAP CER 4PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VC1H040C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes