ECJ-1VC1H020C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 16.739
Unit Price: €0.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.03118
Datasheet

Direct


TDK
In Stock: 3.474
Unit Price: €0.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.194
Unit Price: €0.16000
Datasheet

Upgrade


KEMET
In Stock: 3.990
Unit Price: €0.38000
Datasheet

Upgrade


TDK
In Stock: 618
Unit Price: €0.12000
Datasheet

Upgrade


TDK
In Stock: 7.859
Unit Price: €0.16000
Datasheet

Upgrade


YAGEO
In Stock: 18.042
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 91.683
Unit Price: €0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.606
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.171
Unit Price: €0.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.403
Unit Price: €0.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.12480
Datasheet

Parametric Equivalent


TDK
In Stock: 105.807
Unit Price: €0.09000
Datasheet
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VC1H020C

DigiKey Part Number
PCC020CVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VC1H020C
Description
CAP CER 2PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VC1H020C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes