ECJ-1VB1H102K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 17
Unit Price: €0.09000
Datasheet

Direct


Knowles Syfer
In Stock: 4.904
Unit Price: €0.57000
Datasheet

Direct


KEMET
In Stock: 2.198.273
Unit Price: €0.09000
Datasheet

Direct


KEMET
In Stock: 3
Unit Price: €0.48000
Datasheet

Direct


KYOCERA AVX
In Stock: 44.338
Unit Price: €0.09000
Datasheet

Direct


KYOCERA AVX
In Stock: 577.706
Unit Price: €0.09000
Datasheet

Direct


Vishay Vitramon
In Stock: 32.769
Unit Price: €0.15000
Datasheet

Direct


Vishay Vitramon
In Stock: 28.433
Unit Price: €0.09000
Datasheet

Direct


Vishay Vitramon
In Stock: 19.973
Unit Price: €0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.91439
Datasheet

Upgrade


KEMET
In Stock: 61.972
Unit Price: €1.08000
Datasheet

Upgrade


KEMET
In Stock: 6.503
Unit Price: €0.65000
Datasheet

Upgrade


KEMET
In Stock: 52.592
Unit Price: €0.30000
Datasheet

Upgrade


KEMET
In Stock: 18.611
Unit Price: €0.38000
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1H102K

DigiKey Part Number
PCC1772TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1H102K
Description
CAP CER 1000PF 50V X7R 0603
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1H102K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes