ECJ-1VB1E393K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 8.241
Unit Price: €0.24000
Datasheet

Direct


KYOCERA AVX
In Stock: 10.306
Unit Price: €0.25000
Datasheet

Direct


Vishay Vitramon
In Stock: 3.831
Unit Price: €0.12000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.02014
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.06874
Datasheet

Upgrade


KEMET
In Stock: 25.649
Unit Price: €0.26000
Datasheet

Upgrade


KEMET
In Stock: 10.158
Unit Price: €0.24000
Datasheet

Upgrade


YAGEO
In Stock: 17.452
Unit Price: €0.09000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 117.714
Unit Price: €0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.480
Unit Price: €0.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.816
Unit Price: €0.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 77.194
Unit Price: €0.11000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.05302
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.05229
Datasheet
0.039 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1E393K

DigiKey Part Number
PCC1770TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1E393K
Description
CAP CER 0.039UF 25V X7R 0603
Customer Reference
Detailed Description
0.039 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1E393K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes