ECJ-1VB1E333K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Walsin Technology Corporation
In Stock: 37.878
Unit Price: €0.08000
Datasheet

Direct


KEMET
In Stock: 107.754
Unit Price: €0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1
Unit Price: €0.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 14.020
Unit Price: €0.20000
Datasheet

Direct


KYOCERA AVX
In Stock: 18.956
Unit Price: €0.09000
Datasheet

Direct


Vishay Vitramon
In Stock: 472
Unit Price: €0.10000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.01419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.40622
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.08301
Datasheet

Upgrade


KEMET
In Stock: 1.200
Unit Price: €0.29000
Datasheet

Upgrade


KEMET
In Stock: 12.640
Unit Price: €0.29000
Datasheet

Upgrade


KEMET
In Stock: 49.131
Unit Price: €0.26000
Datasheet

Upgrade


KEMET
In Stock: 108.503
Unit Price: €0.08000
Datasheet

Upgrade


TDK
In Stock: 3.370
Unit Price: €0.11000
Datasheet
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1E333K

DigiKey Part Number
PCC1769TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1E333K
Description
CAP CER 0.033UF 25V X7R 0603
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1E333K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes