ECJ-1VB1E103K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.91439
Datasheet

Direct


Walsin Technology Corporation
In Stock: 71.270
Unit Price: €0.09000
Datasheet

Direct


KEMET
In Stock: 9.228
Unit Price: €0.28000
Datasheet

Direct


KYOCERA AVX
In Stock: 8.176
Unit Price: €0.12000
Datasheet

Direct


KYOCERA AVX
In Stock: 45.805
Unit Price: €0.09000
Datasheet

Direct


Vishay Vitramon
In Stock: 18.047
Unit Price: €0.11000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.01720
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.91439
Datasheet

Upgrade


Knowles Syfer
In Stock: 8.894
Unit Price: €0.57000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €1.00653
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €1.02205
Datasheet

Upgrade


KEMET
In Stock: 84.435
Unit Price: €1.24000
Datasheet

Upgrade


KEMET
In Stock: 64.700
Unit Price: €0.35000
Datasheet

Upgrade


KEMET
In Stock: 46.595
Unit Price: €0.40000
Datasheet
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1E103K

DigiKey Part Number
PCC1763TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1E103K
Description
CAP CER 10000PF 25V X7R 0603
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1E103K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes