ECJ-1VB1C153K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2.828
Unit Price: €0.20000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.00905
Datasheet

Direct


KYOCERA AVX
In Stock: 25.983
Unit Price: €0.08000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.01810
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: €0.01419
Datasheet

Upgrade


KEMET
In Stock: 899
Unit Price: €1.33000
Datasheet

Upgrade


KEMET
In Stock: 9.102
Unit Price: €0.81000
Datasheet

Upgrade


KEMET
In Stock: 25.733
Unit Price: €0.81000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.08301
Datasheet

Upgrade


KEMET
In Stock: 42.609
Unit Price: €0.33000
Datasheet

Upgrade


KEMET
In Stock: 5.975
Unit Price: €0.25000
Datasheet

Upgrade


KEMET
In Stock: 6.901
Unit Price: €0.25000
Datasheet

Upgrade


KEMET
In Stock: 6.319
Unit Price: €0.34000
Datasheet

Upgrade


KEMET
In Stock: 96
Unit Price: €0.26000
Datasheet
0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1C153K

DigiKey Part Number
PCC1752TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1C153K
Description
CAP CER 0.015UF 16V X7R 0603
Customer Reference
Detailed Description
0.015 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1C153K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes