ECJ-1VB1A154K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.07359
Datasheet

Direct


Murata Electronics
In Stock: 80.871
Unit Price: €0.11000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.01971
Datasheet

Direct


KYOCERA AVX
In Stock: 3.937
Unit Price: €0.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.07359
Datasheet

Upgrade


KEMET
In Stock: 40.553
Unit Price: €0.28000
Datasheet

Upgrade


KEMET
In Stock: 278
Unit Price: €0.38000
Datasheet

Upgrade


KEMET
In Stock: 6.483
Unit Price: €0.31000
Datasheet

Upgrade


KEMET
In Stock: 72.954
Unit Price: €0.25000
Datasheet

Upgrade


KEMET
In Stock: 99.032
Unit Price: €0.12000
Datasheet

Upgrade


KEMET
In Stock: 100.296
Unit Price: €0.09000
Datasheet

Upgrade


KEMET
In Stock: 1.588
Unit Price: €1.96000
Datasheet

Upgrade


TDK
In Stock: 2.245
Unit Price: €0.08000
Datasheet

Upgrade


TDK
In Stock: 11.463
Unit Price: €0.17000
Datasheet
0.15 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-1VB1A154K

DigiKey Part Number
PCC1748TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-1VB1A154K
Description
CAP CER 0.15UF 10V X5R 0603
Customer Reference
Detailed Description
0.15 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-1VB1A154K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes