ECJ-0EC1H150J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 64
Unit Price: €0.08000
Datasheet

Direct


Murata Electronics
In Stock: 428.639
Unit Price: €0.08000
Datasheet

Direct


Taiyo Yuden
In Stock: 43.029
Unit Price: €0.08000
Datasheet

Upgrade


KEMET
In Stock: 15.157
Unit Price: €0.71000
Datasheet

Upgrade


TDK
In Stock: 14.726
Unit Price: €0.34000
Datasheet

Upgrade


YAGEO
In Stock: 39.348
Unit Price: €0.08000
Datasheet

Upgrade


YAGEO
In Stock: 112.022
Unit Price: €0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 217.898
Unit Price: €0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 86.479
Unit Price: €0.08000
Datasheet

Upgrade


Murata Electronics
In Stock: 73.378
Unit Price: €0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.901
Unit Price: €0.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.075
Unit Price: €0.43000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.43679
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.03508
Datasheet
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EC1H150J

DigiKey Part Number
PCC150CQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EC1H150J
Description
CAP CER 15PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EC1H150J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes