ECJ-0EC1H121J is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: €0.90302
Datasheet

Direct


TDK
In Stock: 15.268
Unit Price: €0.09000
Datasheet

Direct


Murata Electronics
In Stock: 99.028
Unit Price: €0.08000
Datasheet

Direct


Murata Electronics
In Stock: 38.522
Unit Price: €0.08000
Datasheet

Direct


Taiyo Yuden
In Stock: 143.098
Unit Price: €0.08000
Datasheet

Upgrade


KEMET
In Stock: 85
Unit Price: €1.29000
Datasheet

Upgrade


KEMET
In Stock: 15.010
Unit Price: €0.77000
Datasheet

Upgrade


KEMET
In Stock: 17.919
Unit Price: €0.33000
Datasheet

Upgrade


YAGEO
In Stock: 16.616
Unit Price: €0.11000
Datasheet

Upgrade


YAGEO
In Stock: 17.901
Unit Price: €0.08000
Datasheet

Upgrade


TDK
In Stock: 6.994
Unit Price: €0.13000
Datasheet

Upgrade


Murata Electronics
In Stock: 70.889
Unit Price: €0.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.899
Unit Price: €0.20000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.03868
Datasheet
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EC1H121J

DigiKey Part Number
PCC121CQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EC1H121J
Description
CAP CER 120PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EC1H121J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes