ECJ-0EB1C183K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 27.135
Unit Price: €0.09000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: €0.09370
Datasheet

Upgrade


KEMET
In Stock: 10.066
Unit Price: €0.43000
Datasheet

Upgrade


KEMET
In Stock: 6.171
Unit Price: €0.34000
Datasheet

Upgrade


KEMET
In Stock: 24.665
Unit Price: €0.21000
Datasheet

Upgrade


YAGEO
In Stock: 46.468
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 81.217
Unit Price: €0.09000
Datasheet

Upgrade


Murata Electronics
In Stock: 208.076
Unit Price: €0.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: €0.07951
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.04989
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: €0.04578
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.00475
Datasheet

Parametric Equivalent


KEMET
In Stock: 23.984
Unit Price: €0.34000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17.628
Unit Price: €0.32000
Datasheet
0.018 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.018 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB1C183K

DigiKey Part Number
PCC2137TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB1C183K
Description
CAP CER 0.018UF 16V X7R 0402
Customer Reference
Detailed Description
0.018 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB1C183K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes