ECJ-0EB0J105K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 19.896.349
Unit Price: €0.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 100.682
Unit Price: €0.44000
Datasheet

Upgrade


Knowles Novacap
In Stock: 12.591
Unit Price: €2.41000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: €0.56280
Datasheet

Upgrade


KYOCERA AVX
In Stock: 225.725
Unit Price: €0.09000
Datasheet

Upgrade


KEMET
In Stock: 261.051
Unit Price: €0.10000
Datasheet

Upgrade


KEMET
In Stock: 675.946
Unit Price: €0.40000
Datasheet

Upgrade


TDK
In Stock: 1.451.154
Unit Price: €0.08000
Datasheet

Upgrade


TDK
In Stock: 433.774
Unit Price: €0.11000
Datasheet

Upgrade


YAGEO
In Stock: 551.536
Unit Price: €0.09000
Datasheet

Upgrade


YAGEO
In Stock: 51.640
Unit Price: €0.20000
Datasheet

Upgrade


YAGEO
In Stock: 84.329
Unit Price: €0.23000
Datasheet

Upgrade


YAGEO
In Stock: 95.680
Unit Price: €0.20000
Datasheet

Upgrade


TDK
In Stock: 138.971
Unit Price: €0.13000
Datasheet
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-0EB0J105K

DigiKey Part Number
PCC2393TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-0EB0J105K
Description
CAP CER 1UF 6.3V X5R 0402
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-0EB0J105K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes