



ECH-U1H562JX5 | |
|---|---|
DigiKey Part Number | PCF1337TR-ND - Tape & Reel (TR) PCF1337CT-ND - Cut Tape (CT) PCF1337DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H562JX5 |
Description | CAP FILM 5600PF 5% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H562JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30300 | €3.03 |
| 50 | €0.22860 | €11.43 |
| 100 | €0.20570 | €20.57 |
| 500 | €0.16698 | €83.49 |
| 1.000 | €0.15504 | €155.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13894 | €416.82 |
| 6.000 | €0.13179 | €790.74 |
| 9.000 | €0.12821 | €1,153.89 |
| 15.000 | €0.12424 | €1,863.60 |
| 21.000 | €0.12193 | €2,560.53 |
| 30.000 | €0.11970 | €3,591.00 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |

