MFR Recommended

ECH-U1H561GB5 | |
|---|---|
DigiKey Part Number | PCF1098TR-ND - Tape & Reel (TR) PCF1098CT-ND - Cut Tape (CT) PCF1098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H561GB5 |
Description | CAP FILM 560PF 2% 50VDC 0805 |
Customer Reference | |
Detailed Description | 560 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H561GB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H561GX5 | Panasonic Industry | 7.624 | PCF1293CT-ND | €0.48000 | MFR Recommended |


