


ECH-U1H391JX5 | |
|---|---|
DigiKey Part Number | PCF1323TR-ND - Tape & Reel (TR) PCF1323CT-ND - Cut Tape (CT) PCF1323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H391JX5 |
Description | CAP FILM 390PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H391JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29200 | €2.92 |
| 50 | €0.22000 | €11.00 |
| 100 | €0.19770 | €19.77 |
| 500 | €0.16022 | €80.11 |
| 1.000 | €0.14865 | €148.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13305 | €399.15 |
| 6.000 | €0.12612 | €756.72 |
| 9.000 | €0.12265 | €1,103.85 |
| 15.000 | €0.11881 | €1,782.15 |
| 21.000 | €0.11656 | €2,447.76 |
| 30.000 | €0.11440 | €3,432.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

