
ECH-U1H152GB5 | |
|---|---|
DigiKey Part Number | PCF1103TR-ND - Tape & Reel (TR) PCF1103CT-ND - Cut Tape (CT) PCF1103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H152GB5 |
Description | CAP FILM 1500PF 2% 50VDC 0805 |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H152GB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H152GX5 | Panasonic Industry | 0 | PCF1298CT-ND | €0.48000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.52700 | €5.27 |
| 50 | €0.40960 | €20.48 |
| 100 | €0.37340 | €37.34 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

