
ECH-U1C823JB5 | |
|---|---|
DigiKey Part Number | PCF1087TR-ND - Tape & Reel (TR) PCF1087CT-ND - Cut Tape (CT) PCF1087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C823JB5 |
Description | CAP FILM 0.082UF 5% 16VDC 1210 |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C823JB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.67600 | €6.76 |
| 50 | €0.53160 | €26.58 |
| 100 | €0.48720 | €48.72 |
| 500 | €0.41212 | €206.06 |
| 1.000 | €0.38890 | €388.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.36979 | €739.58 |
| 4.000 | €0.35405 | €1,416.20 |
| 6.000 | €0.34617 | €2,077.02 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.24800 |

