


ECH-U1C473GX5 | |
|---|---|
DigiKey Part Number | PCF1185TR-ND - Tape & Reel (TR) PCF1185CT-ND - Cut Tape (CT) PCF1185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C473GX5 |
Description | CAP FILM 0.047UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C473GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 11V | Applications General Purpose |
Voltage Rating - DC 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.38800 | €3.88 |
| 50 | €0.29700 | €14.85 |
| 100 | €0.26870 | €26.87 |
| 500 | €0.22100 | €110.50 |
| 1.000 | €0.20629 | €206.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.19229 | €384.58 |
| 4.000 | €0.18241 | €729.64 |
| 6.000 | €0.17746 | €1,064.76 |
| 10.000 | €0.17198 | €1,719.80 |
| 14.000 | €0.16877 | €2,362.78 |
| 20.000 | €0.16569 | €3,313.80 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |

