0.039 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH-U1C393JX5

DigiKey Part Number
PCF1203TR-ND - Tape & Reel (TR)
PCF1203CT-ND - Cut Tape (CT)
PCF1203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECH-U1C393JX5
Description
CAP FILM 0.039UF 5% 16VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECH-U1C393JX5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.067" (1.70mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
11V
Applications
General Purpose
Voltage Rating - DC
16V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECH-U1C393GX5Panasonic Industry4.241PCF1184CT-ND€0.64000Upgrade
In-Stock: 1.661
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.64000€0.64
10€0.40200€4.02
50€0.30740€15.37
100€0.27840€27.84
500€0.22940€114.70
1.000€0.21426€214.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.19985€399.70
4.000€0.18969€758.76
6.000€0.18461€1,107.66
10.000€0.17897€1,789.70
14.000€0.17567€2,459.38
20.000€0.17250€3,450.00
Manufacturers Standard Package
Unit Price without VAT:€0.64000
Unit Price with VAT:€0.76800