
ECH-U1393GC9 | |
|---|---|
DigiKey Part Number | PCF1501TR-ND - Tape & Reel (TR) PCF1501CT-ND - Cut Tape (CT) PCF1501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1393GC9 |
Description | CAP FILM 0.039UF 2% 100VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 40V 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1393GC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €0.97000 | €9.70 |
| 50 | €0.77660 | €38.83 |
| 100 | €0.71710 | €71.71 |
| 500 | €0.61656 | €308.28 |
| 1.000 | €0.58540 | €585.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.54161 | €1,624.83 |
| 6.000 | €0.52294 | €3,137.64 |
| 9.000 | €0.51359 | €4,622.31 |
| 15.000 | €0.50322 | €7,548.30 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.74000 |

