ECE-V1VA100WR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 4.424
Unit Price: €0.31000
Datasheet

Direct


Panasonic Industry
In Stock: 111.199
Unit Price: €0.28000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.224
Unit Price: €0.45000
Datasheet

Upgrade


Panasonic Industry
In Stock: 28.860
Unit Price: €0.31000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.243
Unit Price: €0.34000
Datasheet

Direct


KEMET
In Stock: 52.975
Unit Price: €0.37000
Datasheet

Direct


Nichicon
In Stock: 2.248
Unit Price: €0.43000
Datasheet

Upgrade


Würth Elektronik
In Stock: 12.601
Unit Price: €0.17000
Datasheet

Upgrade


KEMET
In Stock: 27.065
Unit Price: €0.21000
Datasheet

Upgrade


KEMET
In Stock: 38.942
Unit Price: €0.26000
Datasheet

Upgrade


KEMET
In Stock: 2.206
Unit Price: €0.28000
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1VA100WR

DigiKey Part Number
PCE3277TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1VA100WR
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1VA100WR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes