ECE-V1JA100P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: €0.45000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.936
Unit Price: €0.82000
Datasheet

Direct


KEMET
In Stock: 172
Unit Price: €0.35000
Datasheet

Direct


Chemi-Con
In Stock: 6.747
Unit Price: €0.41000
Datasheet

Upgrade


KEMET
In Stock: 13.583
Unit Price: €0.33000
Datasheet

Upgrade


Nichicon
In Stock: 3.996
Unit Price: €0.38000
Datasheet
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1JA100P

DigiKey Part Number
PCE3199TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1JA100P
Description
CAP ALUM 10UF 20% 63V SMD
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes