Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade

ECE-V1CA330WR | |
|---|---|
DigiKey Part Number | PCE3180TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1CA330WR |
Description | CAP ALUM 33UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1CA330WR Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.213" (5.40mm) |
Capacitance | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1CA330WAR | Panasonic Industry | 1.495 | PCE4584CT-ND | €0.35000 | Direct |
| EEE-1CA330WR | Panasonic Industry | 3.521 | PCE3886CT-ND | €0.31000 | Direct |
| EEE-1EA330WAR | Panasonic Industry | 2.113 | PCE4601CT-ND | €0.35000 | Direct |
| EEE-1EA330WR | Panasonic Industry | 11.014 | PCE3904CT-ND | €0.31000 | Upgrade |
| EEE-FPE330UAR | Panasonic Industry | 8.533 | PCE4542CT-ND | €0.51000 | Upgrade |









