Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct

ECE-V1CA220SR | |
|---|---|
DigiKey Part Number | PCE3063TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECE-V1CA220SR |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-V1CA220SR Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.213" (5.40mm) |
Capacitance | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1CA220AR | Panasonic Industry | 1.781 | PCE4580CT-ND | €0.32000 | Direct |
| EEE-1CA220SR | Panasonic Industry | 14.049 | PCE3881CT-ND | €0.30000 | Direct |
| EEE-FP1C220AR | Panasonic Industry | 1.395 | PCE4528CT-ND | €0.49000 | Upgrade |
| EEE-FP1E220AR | Panasonic Industry | 149 | PCE4540CT-ND | €0.49000 | Upgrade |
| EEE-FP1V220AR | Panasonic Industry | 4.697 | PCE4550CT-ND | €0.49000 | Upgrade |










