
ECE-A1VKA470Q | |
|---|---|
DigiKey Part Number | 10-ECE-A1VKA470QCT-ND - Cut Tape (CT) 10-ECE-A1VKA470QTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VKA470Q |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VKA470Q Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 144.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26300 | €2.63 |
| 50 | €0.19460 | €9.73 |
| 100 | €0.17280 | €17.28 |
| 500 | €0.13504 | €67.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12086 | €120.86 |
| 2.000 | €0.11114 | €222.28 |
| 3.000 | €0.10622 | €318.66 |
| 5.000 | €0.10074 | €503.70 |
| 7.000 | €0.09751 | €682.57 |
| 10.000 | €0.09440 | €944.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

