
ECE-A1CN221X | |
|---|---|
DigiKey Part Number | P1168-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1CN221X |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1CN221X Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 442 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1CN221XB | Panasonic Industry | 1.305 | 10-ECE-A1CN221XBCT-ND | €0.82000 | Similar |
| UVP1C221MPD | Nichicon | 2.314 | 493-6078-ND | €0.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.51200 | €5.12 |
| 50 | €0.38780 | €19.39 |
| 200 | €0.31545 | €63.09 |
| 600 | €0.27428 | €164.57 |
| 1.000 | €0.25888 | €258.88 |
| 2.600 | €0.23514 | €611.36 |
| 5.000 | €0.22206 | €1,110.30 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |

