
ECA-2WM100B | |
|---|---|
DigiKey Part Number | 10-ECA-2WM100BCT-ND - Cut Tape (CT) 10-ECA-2WM100BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2WM100B |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2WM100B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 221 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.17000 | €1.17 |
| 10 | €0.75000 | €7.50 |
| 50 | €0.57480 | €28.74 |
| 100 | €0.51960 | €51.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.41674 | €208.37 |
| 1.000 | €0.38734 | €387.34 |
| 1.500 | €0.37250 | €558.75 |
| 2.500 | €0.35596 | €889.90 |
| 3.500 | €0.34623 | €1,211.80 |
| 5.000 | €0.33684 | €1,684.20 |
| Unit Price without VAT: | €1.17000 |
|---|---|
| Unit Price with VAT: | €1.40400 |

