Direct
Direct
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

ECA-2VHG220B | |
|---|---|
DigiKey Part Number | ECA-2VHG220B-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2VHG220B |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2VHG220B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2VHG220 | Panasonic Industry | 9 | 10-ECA-2VHG220-ND | €1.30000 | Direct |
| EEU-ED2V220B | Panasonic Industry | 0 | EEU-ED2V220B-ND | €0.49904 | Direct |
| EEU-EB2V220 | Panasonic Industry | 1.183 | P5932-ND | €1.36000 | Similar |
| EEU-ED2V220 | Panasonic Industry | 812 | P13551-ND | €1.42000 | Similar |
| EEU-EE2V220 | Panasonic Industry | 387 | P13652-ND | €1.46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.44919 | €449.19 |
| Unit Price without VAT: | €0.44919 |
|---|---|
| Unit Price with VAT: | €0.53903 |










