ECA-2GM101 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €2.91156
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €1.51545
Datasheet

Upgrade


Chemi-Con
In Stock: 462
Unit Price: €5.63000
Datasheet

Upgrade


Nichicon
In Stock: 297
Unit Price: €3.64000
Datasheet

Upgrade


Nichicon
In Stock: 178
Unit Price: €4.41000
Datasheet

Upgrade


Nichicon
In Stock: 19
Unit Price: €3.69000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 359
Unit Price: €4.27000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 507
Unit Price: €3.40000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €1.58065
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.79001
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1
Unit Price: €5.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: €2.65825
Datasheet
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2GM101

DigiKey Part Number
P19463-ND
Manufacturer
Manufacturer Product Number
ECA-2GM101
Description
CAP ALUM 100UF 20% 400V RADIAL
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2GM101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
1.02 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes