47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2DM470B

DigiKey Part Number
10-ECA-2DM470BCT-ND - Cut Tape (CT)
10-ECA-2DM470BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2DM470B
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2DM470B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
510 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.05000€1.05
10€0.66900€6.69
50€0.51100€25.55
100€0.46100€46.10
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.36812€184.06
1.000€0.34153€341.53
1.500€0.32811€492.17
2.500€0.31314€782.85
3.500€0.30435€1,065.23
5.000€0.29585€1,479.25
Manufacturers Standard Package
Unit Price without VAT:€1.05000
Unit Price with VAT:€1.26000