10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2DM100B

DigiKey Part Number
10-ECA-2DM100BCT-ND - Cut Tape (CT)
10-ECA-2DM100BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2DM100B
Description
CAP ALUM 10UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2DM100B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
170 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.33400€3.34
50€0.24860€12.43
100€0.22170€22.17
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.17174€85.87
1.000€0.15730€157.30
1.500€0.15000€225.00
2.500€0.14186€354.65
3.500€0.13707€479.75
5.000€0.13245€662.25
Manufacturers Standard Package
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.64800